Recom Power R15P05D
| Manufacturer | |
| MPN | R15P05D |
| LCSC Part # | C7272089 |
| Packaging | SIP,19.7x9.8mm |
| Customer # | |
| Key Attributes | 5V 13.5V~16.5V SIP,19.7x9.8mm DC DC Converters RoHS |
| Datasheet | Recom Power R15P05D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 75% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 5V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 75% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1 as well as EN60950-1. This makes them ideal for safety applications where approved isolation is required.
Features
AI Translation
- Qualified with 65kV/µs @ Vcommon mode = 1KV
- UL/CSA and IEC/EN safety certified
- High isolation 6.4kVDC/1s
- Optional continuous short circuit protection
- /X2 version with >9mm input/output clearance
- Suitable for IGBT applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 75% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 5V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 75% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1 as well as EN60950-1. This makes them ideal for safety applications where approved isolation is required.
Features
AI Translation
- Qualified with 65kV/µs @ Vcommon mode = 1KV
- UL/CSA and IEC/EN safety certified
- High isolation 6.4kVDC/1s
- Optional continuous short circuit protection
- /X2 version with >9mm input/output clearance
- Suitable for IGBT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

