Nisshinbo Micro Devices Inc. R1154N060B-TR-FE
| Manufacturer | |
| MPN | R1154N060B-TR-FE |
| LCSC Part # | C7271647 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 6V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R1154N060B-TR-FE |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The R1154x is a voltage regulator (VR) featuring high output voltage accuracy and ultra-low supply current. A peak current limit circuit, a short current limit circuit, and a thermal shutdown circuit are built in the R1154x. The regulator output voltage is fixed in the R1154xxxxB, while adjustable type is the R1154x001C. The Output voltage accuracy is ±2.0%. Since the packages for these ICs are DFN1616-6, SOT-23-5, and SOT-89-5, high density mounting of the ICs on boards is possible.
Features
- Supply Current: Typ. 5.0 μA
- Standby Current: Typ. 0.1 μA
- Output Current: Min. 140 mA (VIN = Vour + 2.0 V, 2.5 V Output type); Min. 150 mA (ΔVIN = Vour + 2.0 V, 3.0 V Output type)
- Input Voltage: Max. 24.0 V
- Wide Output Voltage Range: 2.5 V to 12.0 V (0.1 V step) (xxxB); Adjustable in the range of 2.5 V to VIN or 24.0 V (001C)
- Output Voltage Accuracy: ±2.0%
- Packages: DFN1616-6, SOT-23-5, SOT-89-5
- Built-in Peak Current Limit Circuit
- Built-in Short Current Limit Circuit
- Built-in Thermal Shutdown Circuit
Applications
- Power source for home appliances such as refrigerators, rice cookers, electronic water warmers, etc.
- Power source for car audio equipment, car navigation system, and ETC system.
- Power source for notebook PCs, digital TVs, cordless phones, and LAN system.
- Power source for copiers, printers, facsimiles, and scanners.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 200+ | $ 0.2937 | $ 58.74 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The R1154x is a voltage regulator (VR) featuring high output voltage accuracy and ultra-low supply current. A peak current limit circuit, a short current limit circuit, and a thermal shutdown circuit are built in the R1154x. The regulator output voltage is fixed in the R1154xxxxB, while adjustable type is the R1154x001C. The Output voltage accuracy is ±2.0%. Since the packages for these ICs are DFN1616-6, SOT-23-5, and SOT-89-5, high density mounting of the ICs on boards is possible.
Features
- Supply Current: Typ. 5.0 μA
- Standby Current: Typ. 0.1 μA
- Output Current: Min. 140 mA (VIN = Vour + 2.0 V, 2.5 V Output type); Min. 150 mA (ΔVIN = Vour + 2.0 V, 3.0 V Output type)
- Input Voltage: Max. 24.0 V
- Wide Output Voltage Range: 2.5 V to 12.0 V (0.1 V step) (xxxB); Adjustable in the range of 2.5 V to VIN or 24.0 V (001C)
- Output Voltage Accuracy: ±2.0%
- Packages: DFN1616-6, SOT-23-5, SOT-89-5
- Built-in Peak Current Limit Circuit
- Built-in Short Current Limit Circuit
- Built-in Thermal Shutdown Circuit
Applications
- Power source for home appliances such as refrigerators, rice cookers, electronic water warmers, etc.
- Power source for car audio equipment, car navigation system, and ETC system.
- Power source for notebook PCs, digital TVs, cordless phones, and LAN system.
- Power source for copiers, printers, facsimiles, and scanners.
C7271647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS70960DBVR | TI | SOT-23-5 | 1,719 | $ 0.4506 | ||
| TPS70960DBVT | TI | SOT-23-5 | 89 | $ 0.8759 | ||
| HT7560-3 | HOLTEK | SOT-23-5 | 50 | $ 0.1962 | ||
| XC6216B602MR-G | TOREX | SOT-25 | 0 | $ 0.4322 | ||
| R1524N060B-TR-KE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.359 | ||
| R1524N060B-TR-YE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 2.5035 | ||
| R1155N060B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.9926 | ||
| R1524N060B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.6426 | ||
| XC6701B602MR-G | TOREX | SOT-25 | 0 | $ 0.4428 |

