NCC EKY-500ELL332MM40S
| Manufacturer | |
| MPN | EKY-500ELL332MM40S |
| LCSC Part # | C7271352 |
| Packaging | Through Hole,D18xL40mm |
| Customer # | |
| Key Attributes | ±20% 50V 3300uF Through Hole,D18xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKY-500ELL332MM40S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 3300uF | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
In-Stock: 245
245 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2414$ 1.1794 | $ 1.18 |
| 10+ | $ 1.0445$ 0.9923 | $ 9.92 |
| 30+ | $ 0.9371$ 0.8903 | $ 26.71 |
| 250+ | $ 0.8151$ 0.7744 | $ 193.60 |
| 500+ | $ 0.7614$ 0.7234 | $ 361.70 |
| 1,000+ | $ 0.737$ 0.7002 | $ 700.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 3300uF | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215061332E3 | VISHAY | Through Hole,D18xL42.5mm | 0 | $ 2.9331 | ||
| MAL225051332E3 | VISHAY | Through Hole,D18xL42.5mm | 0 | $ 2.6185 | ||
| MAL225061332E3 | VISHAY | Through Hole,D18xL42.5mm | 0 | $ 2.6488 | ||
| MAL214851332E3 | VISHAY | Through Hole,D18xL37.5mm | 0 | $ 2.7049 | ||
| MAL205651332E3 | VISHAY | Through Hole,D25xL32mm | 0 | $ 6.6537 | ||
| MAL205641332E3 | VISHAY | Through Hole,D22xL42mm | 0 | $ 6.6537 | ||
| LGY1H332MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 1.6485 | ||
| LGU1H332MELZ | Nichicon | Through Hole,D22xL35mm | 0 | $ 1.4525 | ||
| MAL225621332E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 2.5283 | ||
| MAL215851332E3 | VISHAY | Through Hole | 0 | $ 6.9688 |

