Recom Power R0.5Z-0505/HP-R
| Manufacturer | |
| MPN | R0.5Z-0505/HP-R |
| LCSC Part # | C7271293 |
| Packaging | SMD-6P,15.2x10.7mm |
| Customer # | |
| Key Attributes | 5V 4.75V~5.25V SMD-6P,15.2x10.7mm DC DC Converters RoHS |
| Datasheet | Recom Power R0.5Z-0505/HP-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 55% | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 55% | |
| Voltage - Supply | 4.75V~5.25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RO.5Z series DC/DC converter has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z series also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.
Features
AI Translation
- 1kVDC or 2kVDC Isolation
- SMD Package Styles
- Single Regulated Output (Internal Linear Regulator)
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Efficiency to 62 %
- Built-In EN55022 Class A Filter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 55% | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 55% | |
| Voltage - Supply | 4.75V~5.25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RO.5Z series DC/DC converter has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z series also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.
Features
AI Translation
- 1kVDC or 2kVDC Isolation
- SMD Package Styles
- Single Regulated Output (Internal Linear Regulator)
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Efficiency to 62 %
- Built-In EN55022 Class A Filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

