Recom Power R0.5D-0512/P
| Manufacturer | |
| MPN | R0.5D-0512/P |
| LCSC Part # | C7271150 |
| Packaging | SMD-6P,15.2x10.7mm |
| Customer # | |
| Key Attributes | 12V 4.5V~5.5V SMD-6P,15.2x10.7mm DC DC Converters RoHS |
| Datasheet | Recom Power R0.5D-0512/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 4.5V~5.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1:1 Input Range
- 0.5W SMD Package
- Efficiency up to 80%
- Approved for Medical Applications
- 1kVDC and 3 kVDC Isolation Option
- Operating Temperature from -40°C to +100°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 4.5V~5.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1:1 Input Range
- 0.5W SMD Package
- Efficiency up to 80%
- Approved for Medical Applications
- 1kVDC and 3 kVDC Isolation Option
- Operating Temperature from -40°C to +100°C
C7271150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

