LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power R-78K12-0.5

Manufacturer
MPN
R-78K12-0.5
LCSC Part #
C7270723
Packaging
SIP,11.5x7.6mm
Customer #
Key Attributes
12V 15V~36V SIP,11.5x7.6mm DC DC Converters RoHS
DatasheetRecom Power R-78K12-0.5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSIP,11.5x7.6mm
Number of Outputs1
Iout500mA
Output Voltage12V
FeaturesUnder Voltage Protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency95%
Voltage - Supply15V~36V

Introduction

AI Translation

The R-78K-0.5 series is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78K-0.5’s high efficiency of up to 96%, no heat-sink is required, and full load operation from -40 to 90℃ is possible. The compact TO-220 compatible SIP3 package measures only 11.5x7.55x10.2mm, so it saves precious board space.

Features

AI Translation
  • Efficiency up to 96%, no need for heatsinks
  • 4.5 - 36VDC wide input voltage
  • -40℃ to +90℃ ambient operation without derating
  • Pin compatible with 78 series regulators
  • Non isolated DC/DC converter
  • Undervoltage and short circuit protection