Cincon Electronics Co. LTD EC2A15
| Manufacturer | |
| MPN | EC2A15 |
| LCSC Part # | C7270380 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Cincon Electronics Co. LTD EC2A15 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Height | 10.2mm | |
| Output Power | 1.5W | |
| Switching Frequency | 20kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 40mA | |
| Output Current(Max) | 50mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 50% | |
| Voltage - Supply | 12V | |
| Output Voltage | ±15V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -25℃~+71℃ | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Isolation Voltage(Vrms) | 500V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Height | 10.2mm | |
| Output Power | 1.5W | |
| Switching Frequency | 20kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 40mA | |
| Output Current(Max) | 50mA |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 50% | |
| Voltage - Supply | 12V | |
| Output Voltage | ±15V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -25℃~+71℃ | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Isolation Voltage(Vrms) | 500V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output power 1.5W
- DIP-24/SMD package
- Efficiency up to 50%
- Regulated output
- PI-type input filter
- Low ripple and noise
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Height | 10.2mm | |
| Output Power | 1.5W | |
| Switching Frequency | 20kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 40mA | |
| Output Current(Max) | 50mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 50% | |
| Voltage - Supply | 12V | |
| Output Voltage | ±15V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -25℃~+71℃ | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Isolation Voltage(Vrms) | 500V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Height | 10.2mm | |
| Output Power | 1.5W | |
| Switching Frequency | 20kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 40mA | |
| Output Current(Max) | 50mA |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 50% | |
| Voltage - Supply | 12V | |
| Output Voltage | ±15V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -25℃~+71℃ | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Isolation Voltage(Vrms) | 500V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output power 1.5W
- DIP-24/SMD package
- Efficiency up to 50%
- Regulated output
- PI-type input filter
- Low ripple and noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

