QST Products, LLC QTV325P-122.880MBB-T
| Manufacturer | |
| MPN | QTV325P-122.880MBB-T |
| LCSC Part # | C7267970 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 122.88MHz SMD3225-6P Oscillators RoHS |
| Datasheet | QST Products, LLC QTV325P-122.880MBB-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 30MHz ~ 250MHz
- Surface mount seam-sealed ceramic package
- Supply voltage: 3.3V
- LVPECL output
- Fundamental mode solution
- Low phase noise and phase jitter
- Tri-state function
- Dimensions (mm): 3.2(L) × 2.5(W) × 0.95(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Wireless communications, small cells, base stations
- Fibre Channel, SONET, SDH, Ethernet
- Set-top box (STB)
- DSL, VoIP, cable modems
- Digital TV, digital audio
- PLL circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.08 | $ 16.08 |
| 200+ | $ 6.4163 | $ 1283.26 |
| 500+ | $ 6.2026 | $ 3101.30 |
| 1,000+ | $ 6.0965 | $ 6096.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 30MHz ~ 250MHz
- Surface mount seam-sealed ceramic package
- Supply voltage: 3.3V
- LVPECL output
- Fundamental mode solution
- Low phase noise and phase jitter
- Tri-state function
- Dimensions (mm): 3.2(L) × 2.5(W) × 0.95(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Wireless communications, small cells, base stations
- Fibre Channel, SONET, SDH, Ethernet
- Set-top box (STB)
- DSL, VoIP, cable modems
- Digital TV, digital audio
- PLL circuits
C7267970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QTV325P-122.880MBG-T | QST Products, LLC | SMD3225-6P | 0 | $ 14.9995 | ||
| 334P1228B3I3T | CTS | SMD3225-6P | 0 | $ 3.5934 | ||
| 515ACA122M880CAGR | SKYWORKS | SMD3225-6P | 0 | $ 11.7488 | ||
| 334P1228B4I3T | CTS | SMD3225-6P | 0 | $ 8.5062 | ||
| 515ACA122M880CAG | SKYWORKS | SMD3225-6P | 0 | $ 12.9424 | ||
| 334P1228B4C3T | CTS | SMD3225-6P | 0 | $ 3.615 | ||
| 334P1228B5C3T | CTS | SMD3225-6P | 0 | $ 3.6659 | ||
| 334P1228B3I2T | CTS | SMD3225-6P | 0 | $ 3.5934 | ||
| 334P1228B3C3T | CTS | SMD3225-6P | 0 | $ 8.2458 | ||
| 334P1228B3C2T | CTS | SMD3225-6P | 0 | $ 3.5934 |

