LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic QS7A_0515S3UP product image
Images for reference only

GAPTEC Electronic QS7A_0515S3UP

Manufacturer
MPN
QS7A_0515S3UP
LCSC Part #
C7267876
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
15V 4.5V~5.5V SIP,19.5x6mm DC DC Converters RoHS
DatasheetGAPTEC Electronic QS7A_0515S3UP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0012$ 14.00
200+$ 5.5872$ 1117.44
500+$ 5.3999$ 2699.95
1,000+$ 5.3078$ 5307.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSIP,19.5x6mm
Number of Outputs1
Iout16mA
Output Voltage15V
Height10mm
Ripple Noise50mVp-p
Operating Temperature-40℃~+105℃
FeaturesShort Circuit Protection
Conversion Efficiency75%
Voltage - Supply4.5V~5.5V
Length19.5mm
Width6mm

Introduction

AI Translation

The QS7A_3UP series are miniature, isolated 0.25W DC-DC converters in a SIP package. They offer the ideal solution in many space critical applications for board level power distribution. The internal SMD construction makes it possible to offer a product with high performance at low cost. The series offers smaller size, improved efficiency, lower output ripple noise and 3kVDC isolation.

Features

AI Translation
  • RoHS compliant
  • 3kVDC isolation
  • Efficiency up to 80%
  • Operating temperature: -40°C to 105°C
  • Power density up to 0.90W/cm³
  • UL 94V - 0 package material
  • Footprint from 1.17cm²
  • Industry standard pinout
  • Input voltage: 3.3V, 5V, 12V, 15V, 24V
  • Output voltage: 3.3V, 5V, 9V, 12V, 15V, 24V
  • CE certification