LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic QS4E_0303S3U product image
Images for reference only

GAPTEC Electronic QS4E_0303S3U

Manufacturer
MPN
QS4E_0303S3U
LCSC Part #
C7267849
Packaging
SIP,11.7x6mm
Customer #
Key Attributes
3.3V 2.97V~3.63V SIP,11.7x6mm DC DC Converters RoHS
DatasheetGAPTEC Electronic QS4E_0303S3U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1891$ 7.19
215+$ 2.8687$ 616.77
516+$ 2.7732$ 1430.97
989+$ 2.7263$ 2696.31
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSIP,11.7x6mm
Number of Outputs1
Iout75.7mA
Output Voltage3.3V
Isolation Voltage(Vrms)3kV
Features-
Output Power250mW
Conversion Efficiency63%
Voltage - Supply2.97V~3.63V

Introduction

AI Translation

QS4E_3U series is a family of cost effective 0.25W single output DC-DC converters. These converters achieve low-cost and ultra-miniature SIP4 pin size. Devices are encapsulated using flame retardant resin. They are specially designed for applications where an isolated voltage is required in a distributed power supply system.

Features

AI Translation
  • 4 Pin SIL
  • 3KVDC Isolation
  • Operation temperature range: -40°C < +85°C
  • Low ripple and noise
  • Efficiency up to 77%
  • EMI complies with EN55032 Class B
  • Industry Standard Pinout

Applications

AI Translation
  • digit circuit condition
  • normal low-frequency artificial circuit condition
  • relay drive circuit
  • data switching circuit condition