Qualtek QPD-75-12
| Manufacturer | QualtekAsian Brands |
| MPN | QPD-75-12 |
| LCSC Part # | C7267799 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Qualtek QPD-75-12 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Height | 38mm | |
| output voltage | 12V | |
| Output Power | 75W | |
| Operating Temperature | -25℃~+70℃ | |
| Output current (maximum value) | 6A | |
| Voltage Regulation | Regulated type | |
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 127V~370V | |
| Length | 129mm | |
| Width | 98mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Height | 38mm | |
| output voltage | 12V | |
| Output Power | 75W | |
| Operating Temperature | -25℃~+70℃ | |
| Output current (maximum value) | 6A | |
| Voltage Regulation | Regulated type |
| Type | Description | |
|---|---|---|
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 127V~370V | |
| Length | 129mm | |
| Width | 98mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal AC input/ Full range
- No Load Power Consumption < 0.5W
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- Wide operating ambient temperature (-25°C~70°C)
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
- PCB soldering side with conformal coating
- Operating Altitude up to 5000M
- Withstand 300VA Surge Input for 5 Sec
- AC input selectable by switch (115VAC/230VAC)
- Built-in active PFC function, PF > 0.95
- Miniature Size, High Power Density
- Output Protections: OLP/OPP/SCP
- Withstand 300VAC Surge Input for 5 Sec
- Conformal Coating on both sides of PCB
- Fanless Design
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Height | 38mm | |
| output voltage | 12V | |
| Output Power | 75W | |
| Operating Temperature | -25℃~+70℃ | |
| Output current (maximum value) | 6A | |
| Voltage Regulation | Regulated type | |
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 127V~370V | |
| Length | 129mm | |
| Width | 98mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Height | 38mm | |
| output voltage | 12V | |
| Output Power | 75W | |
| Operating Temperature | -25℃~+70℃ | |
| Output current (maximum value) | 6A | |
| Voltage Regulation | Regulated type |
| Type | Description | |
|---|---|---|
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 127V~370V | |
| Length | 129mm | |
| Width | 98mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal AC input/ Full range
- No Load Power Consumption < 0.5W
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- Wide operating ambient temperature (-25°C~70°C)
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
- PCB soldering side with conformal coating
- Operating Altitude up to 5000M
- Withstand 300VA Surge Input for 5 Sec
- AC input selectable by switch (115VAC/230VAC)
- Built-in active PFC function, PF > 0.95
- Miniature Size, High Power Density
- Output Protections: OLP/OPP/SCP
- Withstand 300VAC Surge Input for 5 Sec
- Conformal Coating on both sides of PCB
- Fanless Design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

