TWGMC SMAJ7.5CA
| Manufacturer | TWGMCAsian Brands |
| MPN | SMAJ7.5CA |
| LCSC Part # | C726775 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 7.5VWM 12.9VC DO-214AC(SMA) |
| Datasheet | TWGMC SMAJ7.5CA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Low profile package
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,220
4,220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0329$ 0.0313 | $ 0.63 |
| 200+ | $ 0.0258$ 0.0246 | $ 4.92 |
| 600+ | $ 0.0219$ 0.0209 | $ 12.54 |
| 2,000+ | $ 0.0187$ 0.0178 | $ 35.60 |
| 10,000+ | $ 0.0167$ 0.0159 | $ 159.00 |
| 20,000+ | $ 0.0156$ 0.0149 | $ 298.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Low profile package
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability
C726775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



