MERCURY Electronic QMQF574T33-2.0A-145.523333
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | QMQF574T33-2.0A-145.523333 |
| LCSC Part # | C7267198 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 145.523333MHz SMD7050-4P Oscillators RoHS |
| Datasheet | MERCURY Electronic QMQF574T33-2.0A-145.523333 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 145.523333MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 145.523333MHz | |
| Voltage - Supply | 3.3V |
Introduction
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 145.523333MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 145.523333MHz | |
| Voltage - Supply | 3.3V |
Introduction
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
C7267198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

