LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PYBE20-Q48-S3 product image
Images for reference only

CUI PYBE20-Q48-S3

Manufacturer
MPN
PYBE20-Q48-S3
LCSC Part #
C7266607
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
3.3V 18V~75V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetCUI PYBE20-Q48-S3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.8662$ 60.87
209+$ 24.2859$ 5075.75
494+$ 23.4751$ 11596.70
1,007+$ 23.0736$ 23235.12
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout5A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery
Output Power17W
Voltage - Supply18V~75V
Conversion Efficiency86%

Features

AI Translation
  • up to 20 W isolated output
  • industry standard pin-out
  • 4:1 input range (9~36 Vdc, 18~75 Vdc)
  • single/dual regulated outputs
  • 1500 Vdc isolation
  • continuous short circuit protection
  • efficiency up to 90%
  • operating temperature range (-40~+85°C)
  • EN/BS EN 62368-1