MERCURY Electronic QMQF326D33-2.5B-16.3677
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | QMQF326D33-2.5B-16.3677 |
| LCSC Part # | C7266570 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 16.3677MHz SMD3225-6P Oscillators RoHS |
| Datasheet | MERCURY Electronic QMQF326D33-2.5B-16.3677 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 16.3677MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 16.3677MHz | |
| Voltage - Supply | 3.3V |
Introduction
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, Networking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.0207 | $ 32.02 |
| 201+ | $ 12.7772 | $ 2568.22 |
| 501+ | $ 12.3506 | $ 6187.65 |
| 999+ | $ 12.1396 | $ 12127.46 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 16.3677MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 16.3677MHz | |
| Voltage - Supply | 3.3V |
Introduction
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, Networking
C7266570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QVMQF326D33-2.5B-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QMQF326D33-2.0A-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| QVMQF326D33-2.0A-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| VMQF326D33-16.3677-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| MQF326D33-16.3677-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| QMQF326D25-2.5B-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QVMQF326D25-2.5B-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QMQF326D25-2.0A-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| QVMQF326D25-2.0A-16.3677 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| VMQF326D25-16.3677-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 |

