LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec DW-03-08-F-S-255

Manufacturer
MPN
DW-03-08-F-S-255
LCSC Part #
C7266372
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 3 Position 2.54mm Pitch Single Row Through Hole
DatasheetSamtec DW-03-08-F-S-255
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins3P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.