TOSHIBA DF2B7SL,L3F
| Manufacturer | |
| MPN | DF2B7SL,L3F |
| LCSC Part # | C7265035 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 16V 3A 6.8V Bidirectional 5.3V SMD TVS Diodes RoHS |
| Datasheet | TOSHIBA DF2B7SL,L3F |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 3A | |
| Voltage - Breakdown | 6.8V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 2nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 3A | |
| Voltage - Breakdown | 6.8V |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 2nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- ESD Protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 3A | |
| Voltage - Breakdown | 6.8V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 2nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 3A | |
| Voltage - Breakdown | 6.8V |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 2nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- ESD Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

