DIODES DMTH3004LFG-13
| Manufacturer | |
| MPN | DMTH3004LFG-13 |
| LCSC Part # | C7264728 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 30V 5.5mΩ@10V 1 N-channel PowerDI3333-8 Single FETs, MOSFETs RoHS |
| Datasheet | DIODES DMTH3004LFG-13 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A;75A | |
| Ciss-Input Capacitance | 2.37nF | |
| Pd - Power Dissipation | 2.5W;50W | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A;75A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.37nF | |
| Pd - Power Dissipation | 2.5W;50W | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) — minimizes conduction losses
- Excellent Qgd × RDS(ON) product (figure of merit)
- Small, thermally efficient package for higher-density end products
- Occupies only 33% of SO-8 package board area for smaller end products
- 100% UIS (avalanche) rated tested
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free "green" device
- Automotive-grade datasheet also available (DMTH3004LFGQ)
Applications
AI Translation
- Engine Management Systems - Body Control Electronics - DC-DC Converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A;75A | |
| Ciss-Input Capacitance | 2.37nF | |
| Pd - Power Dissipation | 2.5W;50W | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A;75A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.37nF | |
| Pd - Power Dissipation | 2.5W;50W | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) — minimizes conduction losses
- Excellent Qgd × RDS(ON) product (figure of merit)
- Small, thermally efficient package for higher-density end products
- Occupies only 33% of SO-8 package board area for smaller end products
- 100% UIS (avalanche) rated tested
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free "green" device
- Automotive-grade datasheet also available (DMTH3004LFGQ)
Applications
AI Translation
- Engine Management Systems - Body Control Electronics - DC-DC Converters
C7264728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

