LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DMT6017LFDF-13

Manufacturer
MPN
DMT6017LFDF-13
LCSC Part #
C7264719
Packaging
UDFN2020-6
Customer #
Key Attributes
800mW 65V 8.1A 18mΩ@10V 1 N-channel N-Channel UDFN2020-6 Single FETs, MOSFETs RoHS
DatasheetDIODES DMT6017LFDF-13
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Output Capacitance(Coss)223pF
Ciss-Input Capacitance891pF
Pd - Power Dissipation800mW
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage65V
Current - Continuous Drain(Id)8.1A
Reverse Transfer Capacitance (Crss)29pF
RDS(on)18mΩ@10V
Number1 N-channel
Gate Charge(Qg)15.3nC@10V
Vgs±16V
Gate Threshold Voltage (Vgs(th))2.3V
TypeN-Channel

Introduction

AI Translation

This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Ultra-compact space-saving package
  • Low profile height
  • Low on-resistance
  • Fast switching time
  • Low gate charge
  • RoHS, REACH, and conflict minerals compliant
  • Ultra-compact space-saving package
  • Low profile height
  • Low on-resistance
  • Fast switching time
  • Low gate charge
  • RoHS, REACH, and conflict minerals compliant

Applications

AI Translation
  • DC-DC Converter
  • Adapter Switch
  • Wireless Charging