LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PTV112-4220A-A1503 product image
Images for reference only

BOURNS PTV112-4220A-A1503

Manufacturer
MPN
PTV112-4220A-A1503
LCSC Part #
C7262641
Packaging
Through Hole
Customer #
Key Attributes
POT 50mW Through Hole
DatasheetBOURNS PTV112-4220A-A1503
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8809$ 1.88
200+$ 0.7508$ 150.16
500+$ 0.7254$ 362.70
1,000+$ 0.7127$ 712.70
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±20%
Power(Watts)50mW
Number of Turns1