LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PEC33SBBN product image
Images for reference only

Sullins PEC33SBBN

Manufacturer
MPN
PEC33SBBN
LCSC Part #
C7261679
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 33 Position 2.54mm Pitch Single Row Through Hole, Right Angle -65℃~+125℃
DatasheetSullins PEC33SBBN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4006$ 3.40
200+$ 1.3579$ 271.58
500+$ 1.3124$ 656.20
1,000+$ 1.2897$ 1289.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeRight Angle
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs33P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.