LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE2CP013 product image
Images for reference only

PASTERNACK PE2CP013

Manufacturer
MPN
PE2CP013
LCSC Part #
C7261375
Packaging
-
Customer #
Key Attributes
3.1dB 1GHz~2GHz RF Directional Coupler RoHS
DatasheetPASTERNACK PE2CP013
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 728.3659$ 728.37
200+$ 290.6238$ 58124.76
500+$ 280.9116$ 140455.80
1,000+$ 276.1124$ 276112.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerPASTERNACK
Packaging-
Features90-degree phase coupling
Coupling Factor3.1dB
Frequency Range1GHz~2GHz
Operating Temperature-55℃~+85℃

Introduction

AI Translation

The PE2CP013 is a 90 degree hybrid coupler that operates from 1 to 2 GHz and can handle up to 50 Watts (CW) with 22 dB isolation minimum and 1.3:1 VSWR maximum. The package interface uses SMA female connectors, and is RoHS compliant. The PE2CP013 is part of 90 degree hybrid couplers that offer excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 90 degree difference in phase.

Features

AI Translation
  • 90° Hybrid Coupler
  • 1 to 2 GHz Frequency Range
  • Isolation > 22 dB
  • VSWR < 1.3:1
  • Max Power 50 Watt (CW)

Applications

AI Translation
  • Test and Measurement
  • Commercial Communications SATCOM
  • Wireless Communications