LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0805JRF470R47L product image
Images for reference only

YAGEO PE0805JRF470R47L

Manufacturer
YAGEOAsian Brands
MPN
PE0805JRF470R47L
LCSC Part #
C7261246
Packaging
0805
Customer #
Key Attributes
RES 0.47Ω ±5% 0805
DatasheetYAGEO PE0805JRF470R47L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2379$ 0.24
200+$ 0.0949$ 18.98
500+$ 0.0918$ 45.90
1,000+$ 0.0902$ 90.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance470mΩ
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%