Infineon CYW20719B1KUMLGT
| Manufacturer | |
| MPN | CYW20719B1KUMLGT |
| LCSC Part # | C7257963 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | -95.5dBm 3Mbps 2.4GHz 1.76V~3.63V QFN-40(5x5) RF Transceiver ICs RoHS |
| Datasheet | Infineon CYW20719B1KUMLGT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon | |
| Packaging | QFN-40(5x5) | |
| Sensitivity | -95.5dBm | |
| Data Rate | 3Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 5.9mA | |
| Output Power | 5.5dBm | |
| Interface Type | HCI;I2C;I2S;PCM;PWM;SPI;UART | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.76V~3.63V | |
| Current Of Transmitting | 5.6mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon | |
| Packaging | QFN-40(5x5) | |
| Sensitivity | -95.5dBm | |
| Data Rate | 3Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 5.9mA | |
| Output Power | 5.5dBm | |
| Interface Type | HCI;I2C;I2S;PCM;PWM;SPI;UART | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.76V~3.63V | |
| Current Of Transmitting | 5.6mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with Bluetooth Core Specification 5.0, supports LE 2 Mbps
- Supports Basic Rate, Enhanced Data Rate 2 & 3 Mbps, Bluetooth Low Energy
- Supports adaptive frequency hopping
- Transmit power 4 dBm
- Receive sensitivity -95.5 dBm
- Ultra-low power radio
- RX current 5.9 mA
- TX current 5.6 mA @ 0 dBm
- Supports global coexistence interface for coexistence with select Cypress Wi-Fi devices
- 96-MHz Arm Cortex-M4 MCU with floating point unit
- Supports Serial Wire Debug
- Runs Bluetooth protocol stack and applications
- Selectable execution from on-chip flash or RAM
- 1 MB flash
- 512 KB RAM
- 2 MB ROM for Bluetooth protocol stack and drivers, freeing flash for user applications
- 1× I²S, master/slave mode support
- 1× PCM
- PDM2
- Analog front end for analog microphone
- On-chip 32 kHz oscillator
- On-chip 128 kHz oscillator
- 32 kHz crystal oscillator
- 24 MHz crystal oscillator
- 48-bit real-time clock
- 6× 16-bit PWM
- Programmable key scan matrix interface, up to 8×20 key scan matrix
- Quadrature decoder
- Watchdog timer
- 1× peripheral UART, 1× UART for programming and HCI
- 2× SPI master/slave modules
- 1× I2C master/slave and 1× I2C master
- 1× 28-channel ADC
- Hardware security engine
- 16 GPIOs in QFN package
- 40 GPIOs in WLCSP package
- Supports up to 3.63 V operating voltage
- Four GPIOs support 16 mA and 8 mA sink current at 3.3 V and 1.8 V respectively
- Wide operating voltage range: 1.90 V ~ 3.63 V
- 5 power modes for ultra-low power applications
- 0.4 uA current in HID-OFF mode
- 5 mm × 5 mm 40-pin QFN package
- 3.2 mm × 3.1 mm 134-ball WLCSP package
- WICED Studio
Applications
AI Translation
- Wearables & Fitness Bands
- Headsets & Audio Solutions
- Home Automation
- Blood Pressure Monitors & Other Medical Applications
- Proximity Sensors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4759 | $ 13.48 |
| 200+ | $ 5.3777 | $ 1075.54 |
| 500+ | $ 5.1983 | $ 2599.15 |
| 1,000+ | $ 5.1094 | $ 5109.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon | |
| Packaging | QFN-40(5x5) | |
| Sensitivity | -95.5dBm | |
| Data Rate | 3Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 5.9mA | |
| Output Power | 5.5dBm | |
| Interface Type | HCI;I2C;I2S;PCM;PWM;SPI;UART | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.76V~3.63V | |
| Current Of Transmitting | 5.6mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon | |
| Packaging | QFN-40(5x5) | |
| Sensitivity | -95.5dBm | |
| Data Rate | 3Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 5.9mA | |
| Output Power | 5.5dBm | |
| Interface Type | HCI;I2C;I2S;PCM;PWM;SPI;UART | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.76V~3.63V | |
| Current Of Transmitting | 5.6mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with Bluetooth Core Specification 5.0, supports LE 2 Mbps
- Supports Basic Rate, Enhanced Data Rate 2 & 3 Mbps, Bluetooth Low Energy
- Supports adaptive frequency hopping
- Transmit power 4 dBm
- Receive sensitivity -95.5 dBm
- Ultra-low power radio
- RX current 5.9 mA
- TX current 5.6 mA @ 0 dBm
- Supports global coexistence interface for coexistence with select Cypress Wi-Fi devices
- 96-MHz Arm Cortex-M4 MCU with floating point unit
- Supports Serial Wire Debug
- Runs Bluetooth protocol stack and applications
- Selectable execution from on-chip flash or RAM
- 1 MB flash
- 512 KB RAM
- 2 MB ROM for Bluetooth protocol stack and drivers, freeing flash for user applications
- 1× I²S, master/slave mode support
- 1× PCM
- PDM2
- Analog front end for analog microphone
- On-chip 32 kHz oscillator
- On-chip 128 kHz oscillator
- 32 kHz crystal oscillator
- 24 MHz crystal oscillator
- 48-bit real-time clock
- 6× 16-bit PWM
- Programmable key scan matrix interface, up to 8×20 key scan matrix
- Quadrature decoder
- Watchdog timer
- 1× peripheral UART, 1× UART for programming and HCI
- 2× SPI master/slave modules
- 1× I2C master/slave and 1× I2C master
- 1× 28-channel ADC
- Hardware security engine
- 16 GPIOs in QFN package
- 40 GPIOs in WLCSP package
- Supports up to 3.63 V operating voltage
- Four GPIOs support 16 mA and 8 mA sink current at 3.3 V and 1.8 V respectively
- Wide operating voltage range: 1.90 V ~ 3.63 V
- 5 power modes for ultra-low power applications
- 0.4 uA current in HID-OFF mode
- 5 mm × 5 mm 40-pin QFN package
- 3.2 mm × 3.1 mm 134-ball WLCSP package
- WICED Studio
Applications
AI Translation
- Wearables & Fitness Bands
- Headsets & Audio Solutions
- Home Automation
- Blood Pressure Monitors & Other Medical Applications
- Proximity Sensors
C7257963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

