Infineon CY8C4149AZQ-S598
| Manufacturer | |
| MPN | CY8C4149AZQ-S598 |
| LCSC Part # | C7257797 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 48MHz TQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | Infineon CY8C4149AZQ-S598 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5615 | $ 15.56 |
| 200+ | $ 6.2089 | $ 1241.78 |
| 450+ | $ 6.0021 | $ 2700.95 |
| 900+ | $ 5.9002 | $ 5310.18 |
Standard Packaging450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C4149AZQ-S598T | Infineon | TQFP-100(14x14) | 0 | $ 14.1852 | ||
| CY8C4149AZQ-S548 | Infineon | TQFP-100(14x14) | 0 | $ 12.0893 | ||
| CY8C4149AZQ-S558 | Infineon | TQFP-100(14x14) | 0 | $ 13.9465 | ||
| CY8C4149AZI-S588 | Infineon | TQFP-100(14x14) | 0 | $ 14.4976 | ||
| CY8C4149AZI-S568 | Infineon | TQFP-100(14x14) | 0 | $ 12.3621 | ||
| CY8C4149AZI-S578 | Infineon | TQFP-100(14x14) | 0 | $ 14.1373 | ||
| CY8C4149AZI-S598 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 14.167 |

