LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA2540-0000-000N0UU240H product image
Images for reference only

CREE LED CXA2540-0000-000N0UU240H

Manufacturer
MPN
CXA2540-0000-000N0UU240H
LCSC Part #
C7257048
Packaging
-
Customer #
Key Attributes
3818lm 4000K 90 115° 37V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA2540-0000-000N0UU240H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.55$ 13.55
200+$ 5.4071$ 1081.42
500+$ 5.2261$ 2613.05
1,000+$ 5.138$ 5138.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens3818lm
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorNatural White

Introduction

AI Translation

The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
  • ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options: 70, 80, 90, and 93
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2100mA
  • 75° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • Mechanical and optical dimensions consistent with CXA2520 and CXA2530
  • RoHS and REACH compliant
  • UL recognized component (E349212)