CREE LED CXA1510-0000-000F0YF435H
| Manufacturer | |
| MPN | CXA1510-0000-000F0YF435H |
| LCSC Part # | C7256783 |
| Packaging | - |
| Customer # | |
| Key Attributes | 755lm 3500K 93 115° 18V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA1510-0000-000F0YF435H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
- ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18 V class and 36 V class
- 85°C binning and characterization
- Maximum drive current: 900 mA (18 V), 450 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2655 | $ 5.27 |
| 200+ | $ 2.1015 | $ 420.30 |
| 500+ | $ 2.0307 | $ 1015.35 |
| 1,000+ | $ 1.996 | $ 1996.00 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
- ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18 V class and 36 V class
- 85°C binning and characterization
- Maximum drive current: 900 mA (18 V), 450 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

