LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PCAN1206E1000BST5 product image
  • PCAN1206E1000BST5 thumbnail 1
  • PCAN1206E1000BST5 thumbnail 2
  • PCAN1206E1000BST5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PCAN1206E1000BST5

Manufacturer
MPN
PCAN1206E1000BST5
LCSC Part #
C7256532
Packaging
1206
Customer #
Key Attributes
RES 100Ω ±0.1% 2W 1206
DatasheetVISHAY PCAN1206E1000BST5
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9131$ 3.91
10+$ 3.8152$ 38.15
30+$ 3.7509$ 112.53
100+$ 3.6851$ 368.51
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance100Ω
Power(Watts)2W
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALX12W100RBETOhmite12060$ 1.0628
PCNM1206E1000BST5VISHAY12060$ 2.9264