YAGEO P6SMB6.8CA/TR7
| Fabricante | YAGEOAsian Brands |
| N.º de pieza fab. | P6SMB6.8CA/TR7 |
| Nº LCSC | C7256401 |
| Emb. | DO-214AA(SMB) |
| Número de Cliente | |
| Atrib. clave | 10.5VC Clamp TVS DIODE DO-214AA(SMB) |
| Hoja de Datos | YAGEO P6SMB6.8CA/TR7 |
| Piezas alternativas | 2 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | YAGEO | |
| Emb. | DO-214AA(SMB) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | YAGEO | |
| Emb. | DO-214AA(SMB) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical IR less than 1μA above 12V
- High Temperature soldering: 260°C/10 seconds at terminals
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020
- Safety certification: UL
- IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
Aplicaciones
Traducción por IA
- I/O interface
- AC/DC power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.0329 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Encapsulado Estándar500/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | YAGEO | |
| Emb. | DO-214AA(SMB) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | YAGEO | |
| Emb. | DO-214AA(SMB) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical IR less than 1μA above 12V
- High Temperature soldering: 260°C/10 seconds at terminals
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020
- Safety certification: UL
- IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
Aplicaciones
Traducción por IA
- I/O interface
- AC/DC power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| P6SMB6.8A-AT/TR13 | YAGEO | DO-214AA(SMB) | 0 | $ 0.036 | ||
| SMBJ6.0A/TR7 | YAGEO | DO-214AA(SMB) | 0 | $ 0.0433 |

