LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins PBC09SFEN

Manufacturer
MPN
PBC09SFEN
LCSC Part #
C7256124
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 2.54mm 3A -65℃~+125℃ Tin 9P Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSullins PBC09SFEN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs9P
Contact MaterialPhosphor Bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.