LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ROQANG RVT1C471M0810 product image
  • RVT1C471M0810 thumbnail 1
  • RVT1C471M0810 thumbnail 2
  • RVT1C471M0810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVT1C471M0810

Manufacturer
ROQANGAsian Brands
MPN
RVT1C471M0810
LCSC Part #
C72517
Packaging
SMD,D8xL10.2mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 16V SMD
DatasheetROQANG RVT1C471M0810
In-Stock: 69,460
69,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0674$ 0.0607$ 0.61
100+$ 0.0567$ 0.0511$ 5.11
500+$ 0.046$ 0.0414$ 20.70
1,000+$ 0.042$ 0.0378$ 37.80
5,000+$ 0.0388$ 0.0350$ 175.00
10,000+$ 0.0372$ 0.0335$ 335.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D8xL10.2mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@105℃
Capacitance470uF
Ripple Current240mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.2mm
Diameter8mm

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design