Ohmite OC1K220E
| Manufacturer | |
| MPN | OC1K220E |
| LCSC Part # | C7250536 |
| Packaging | Through Hole,D7.9xL16.5mm |
| Customer # | |
| Key Attributes | RES 22Ω ±10% 1.2W Through Hole,D7.9xL16.5mm |
| Datasheet | Ohmite OC1K220E |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL16.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 1.2W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+230℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL16.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+230℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8177 | $ 5.82 |
| 200+ | $ 2.3216 | $ 464.32 |
| 500+ | $ 2.2444 | $ 1122.20 |
| 1,000+ | $ 2.2065 | $ 2206.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL16.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 1.2W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+230℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL16.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+230℃ |
Help & FeedbackShow similar products (0) >
C7250536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OC1K220E-TR | Ohmite | Through Hole,D7.9xL16.5mm | 0 | $ 5.7248 |

