LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NTE Electronics NTE5283A

Manufacturer
MPN
NTE5283A
LCSC Part #
C7250434
Packaging
DO-5
Customer #
Key Attributes
82V DO-5 Single Zener Diodes RoHS
DatasheetNTE Electronics NTE5283A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNTE Electronics
PackagingDO-5
Diode Configuration-
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@62.2V
Impedance(Zzt)11Ω
Zener Voltage(Range)-
Zener Voltage(Nom)82V
Impedance(Zzk)160Ω

Features

AI Translation
  • Zener voltage 3.9 to 200V
  • Low Zener impedance
  • High reliability and durability
  • Reverse polarity models also available (NTE5240AK to NTE5296AK)