NTE Electronics NTE4514B
| Manufacturer | |
| MPN | NTE4514B |
| LCSC Part # | C7250340 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | 3V~18V 0.005uA 150ns@15V,50pF PDIP-24 Signal Switches, Multiplexers, Decoders |
| Datasheet | NTE Electronics NTE4514B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-24 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 8.8mA | |
| Propagation Delay | 150ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-24 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 8.8mA | |
| Propagation Delay | 150ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3.5mA |
Introduction
The NTE4514B (active-high output option) and NTE4515B (active-low output option) are two output options for a 4-to-16 line decoder with latched inputs. The NTE4514B presents a logic "1" at the selected output, while the NTE4515B presents a logic "0" at the selected output. The latches are R-S type flip-flops that retain the last input data before the strobe transitions from "1" to "0". Both active-high and active-low options of this 4-bit latch/4-to-16 line decoder employ N-channel and P-channel enhancement-mode devices integrated in a single monolithic structure. The latches are R-S type flip-flops; data is entered when a signal appears at the strobe input and is presented at the outputs after decoding. These complementary circuits are primarily intended for decoding applications requiring low power dissipation and/or high noise immunity.
Features
- Quiescent current 5nA typical per package at 5V DC
- Noise immunity 45% of VDD typical
- Supply voltage range: 3V DC to 18V DC
- Drives two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over rated temperature range
- Single-supply operation — positive or negative supply
- Input impedance 10¹² Ω typical
Applications
Decoding Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-24 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 8.8mA | |
| Propagation Delay | 150ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-24 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 8.8mA | |
| Propagation Delay | 150ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3.5mA |
Introduction
The NTE4514B (active-high output option) and NTE4515B (active-low output option) are two output options for a 4-to-16 line decoder with latched inputs. The NTE4514B presents a logic "1" at the selected output, while the NTE4515B presents a logic "0" at the selected output. The latches are R-S type flip-flops that retain the last input data before the strobe transitions from "1" to "0". Both active-high and active-low options of this 4-bit latch/4-to-16 line decoder employ N-channel and P-channel enhancement-mode devices integrated in a single monolithic structure. The latches are R-S type flip-flops; data is entered when a signal appears at the strobe input and is presented at the outputs after decoding. These complementary circuits are primarily intended for decoding applications requiring low power dissipation and/or high noise immunity.
Features
- Quiescent current 5nA typical per package at 5V DC
- Noise immunity 45% of VDD typical
- Supply voltage range: 3V DC to 18V DC
- Drives two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over rated temperature range
- Single-supply operation — positive or negative supply
- Input impedance 10¹² Ω typical
Applications
Decoding Applications
C7250340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

