LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROQANG RVT1H100M0505

Manufacturer
ROQANGAsian Brands
MPN
RVT1H100M0505
LCSC Part #
C72487
Packaging
SMD,D5xL5.4mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 50V SMD
DatasheetROQANG RVT1H100M0505
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D5xL5.4mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current17mA@120Hz
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter5mm

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design