Cosel NAP-30-101
| Manufacturer | |
| MPN | NAP-30-101 |
| LCSC Part # | C7245787 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel NAP-30-101 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Filter Type | Single-Phase Filter |
| Type | Description | |
|---|---|---|
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Quick and easy push-in terminals — simply insert the wire, press down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (single-stage filter); suitable for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: high attenuation type, 150kHz to 1MHz
- NAM: low leakage current type
- NAH: ultra-high attenuation type, 9kHz to 1MHz
- NAP: high attenuation type for external pulses
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 98.8573 | $ 98.86 |
| 200+ | $ 39.446 | $ 7889.20 |
| 500+ | $ 38.1276 | $ 19063.80 |
| 1,000+ | $ 37.4759 | $ 37475.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Filter Type | Single-Phase Filter |
| Type | Description | |
|---|---|---|
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Quick and easy push-in terminals — simply insert the wire, press down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (single-stage filter); suitable for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: high attenuation type, 150kHz to 1MHz
- NAM: low leakage current type
- NAH: ultra-high attenuation type, 9kHz to 1MHz
- NAP: high attenuation type for external pulses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 2-1609034-1 | TE Connectivity | Similar | - | 0 | $ 118.6357 | ||
| 30ESK6C | TE Connectivity | Similar | - | 0 | $ 66.4267 | ||
| AMI-29B-30-6 | Altran Magnetics, LLC | Similar | - | 0 | $ 123.115 | ||
| AMI-M11L-6-30-B | Altran Magnetics, LLC | Similar | - | 0 | $ 38.1327 | ||
| AMI-M11P-6-30-C | Altran Magnetics, LLC | Similar | - | 0 | $ 48.9426 |
5 more alternative parts.View all substitutes

