LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-108-09-T-S-430-RA product image
Images for reference only

Samtec MTSW-108-09-T-S-430-RA

Manufacturer
MPN
MTSW-108-09-T-S-430-RA
LCSC Part #
C7242322
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 8 Position 2.54mm Pitch Single Row Through Hole, Right Angle -55℃~+105℃
DatasheetSamtec MTSW-108-09-T-S-430-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4968$ 2.50
200+$ 0.9968$ 199.36
500+$ 0.9635$ 481.75
1,000+$ 0.9476$ 947.60
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Current Rating3A
Number of PINs8P
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.