LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-103-08-L-S-315 product image
Images for reference only

Samtec MTSW-103-08-L-S-315

Manufacturer
MPN
MTSW-103-08-L-S-315
LCSC Part #
C7241390
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 3 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec MTSW-103-08-L-S-315
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1651$ 1.17
200+$ 0.4651$ 93.02
500+$ 0.4508$ 225.40
1,000+$ 0.4429$ 442.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs3P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.