LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5013311407 product image
  • 5013311407 thumbnail 1
  • 5013311407 thumbnail 2
  • 5013311407 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5013311407

Manufacturer
MPN
5013311407
LCSC Part #
C724096
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 1mm
DatasheetMOLEX 5013311407
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,763
2,763 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7052$ 0.71
10+$ 0.5838$ 5.84
30+$ 0.5313$ 15.94
100+$ 0.4674$ 46.74
500+$ 0.4116$ 205.80
1,100+$ 0.3936$ 432.96
Standard Packaging1100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=1mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)100V
Contact MaterialPhosphor bronze
Number of PINs Per Row14
Number of Rows1
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs14P
Operating Temperature-40℃~+105℃
Contact PlatingTin
Plastic MaterialPA
ColorWhite
Pin Structure1x14P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
501330-14ABDLLSimilarSMD,P=1mm0$ 0.5818
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.