ST STM32G031J6M6TR
| Manufacturer | |
| Mfr. Part # | STM32G031J6M6TR |
| LCSC Part # | C724055 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Mainstream Arm Cortex-M0+ MCU with 32 KB Flash memory, 8 KB RAM, 64 MHz CPU, 2x USART, timers, ADC, and communication interfaces, operating voltage 1.7-3.6V |
| Description | ARM Cortex-M0+ 32 Bit 64MHz 6 SOP-8 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7278 | $ 1.73 |
10+ | $ 1.688 | $ 16.88 |
30+ | $ 1.662 | $ 49.86 |
100+ | $ 1.5549 | $ 155.49 |
Standard Packaging 2500/Full
Reel | ||