LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RALEC RTT036492DTP

Manufacturer
RALECAsian Brands
MPN
RTT036492DTP
LCSC Part #
C723759
Packaging
0603
Customer #
Key Attributes
RES 64.9kΩ ±0.5% 0.1W 0603
DatasheetRALEC RTT036492DTP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0603
Power(Watts)100mW
Resistance64.9kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃