Central CTTCMCF-08
| Manufacturer | |
| MPN | CTTCMCF-08 |
| LCSC Part # | C7235828 |
| Packaging | Through Hole,30.5x15.2mm |
| Customer # | |
| Key Attributes | 1mH@1kHz 10mΩ 2 Through Hole,30.5x15.2mm Common Mode Chokes RoHS |
| Datasheet | Central CTTCMCF-08 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,30.5x15.2mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,30.5x15.2mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor with Leads
Features
AI Translation
- Broad-spectrum EMI suppression
- Operating temperature range: -55℃ to +105℃
- ~35℃ temperature rise at rated current
- Dielectric strength: 1500 Vrms
- RoHS compliant, single-layer winding, coil mounted on VW-1 rated plastic pins
Applications
AI Translation
EMI Suppression
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,30.5x15.2mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,30.5x15.2mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor with Leads
Features
AI Translation
- Broad-spectrum EMI suppression
- Operating temperature range: -55℃ to +105℃
- ~35℃ temperature rise at rated current
- Dielectric strength: 1500 Vrms
- RoHS compliant, single-layer winding, coil mounted on VW-1 rated plastic pins
Applications
AI Translation
EMI Suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

