Taiyo Yuden MSASU105AB5474MFNA01
| Manufacturer | |
| MPN | MSASU105AB5474MFNA01 |
| LCSC Part # | C7235350 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 470nF X5R ±20% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSASU105AB5474MFNA01 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0951 | $ 0.10 |
| 200+ | $ 0.038 | $ 7.60 |
| 500+ | $ 0.0367 | $ 18.35 |
| 1,000+ | $ 0.0361 | $ 36.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM155R61H474ME11D | muRata | 0402 | 1,990 | $ 0.0461 | ||
| 0402X474K500CT | Walsin | 0402 | 269,780 | $ 0.0274 | ||
| GRM155R61H474KE11D | muRata | 0402 | 96,060 | $ 0.0361 | ||
| CC0402KRX5R9BB474 | YAGEO | 0402 | 47,080 | $ 0.058 | ||
| CGA0402X5R474K500GT | HRE | 0402 | 45,250 | $ 0.0179 | ||
| HGC0402R5474K500NTEJ | Chinocera | 0402 | 12,350 | $ 0.0153 | ||
| MSASU105AB5474KFNA01 | Taiyo Yuden | 0402 | 8,540 | $ 0.0348 | ||
| UMK105ABJ474KV-F | Taiyo Yuden | 0402 | 8,480 | $ 0.0285 | ||
| GRM155R61H474ME11J | muRata | 0402 | 0 | $ 0.0288 | ||
| UMK105ABJ474MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0148 | ||
| MLASU105AB5474MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.095 | ||
| GRM155R61H474KE11J | muRata | 0402 | 0 | $ 0.02 | ||
| MLASU105AB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1086 |

