Vitrohm CRF110JT-52-4R7UL
| Manufacturer | |
| MPN | CRF110JT-52-4R7UL |
| LCSC Part # | C7233628 |
| Packaging | Through Hole,D3xL9mm |
| Customer # | |
| Key Attributes | RES 4.7Ω ±5% 1.1W Through Hole,D3xL9mm |
| Datasheet | Vitrohm CRF110JT-52-4R7UL |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D3xL9mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 1.1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -70ppm/℃~+170ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D3xL9mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 1.1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -70ppm/℃~+170ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resistance values above 10R: applying mains voltage (120/230V_RMS) causes immediate interruption (<1s, typical 200ms) — no flame, no explosion; post-fuse resistance is 100K
- In addition to fusible function, the resistor also serves as an inrush current limiter during normal operation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.387 | $ 0.39 |
| 200+ | $ 0.1544 | $ 30.88 |
| 500+ | $ 0.1493 | $ 74.65 |
| 1,000+ | $ 0.1467 | $ 146.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D3xL9mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 1.1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -70ppm/℃~+170ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D3xL9mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 1.1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -70ppm/℃~+170ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resistance values above 10R: applying mains voltage (120/230V_RMS) causes immediate interruption (<1s, typical 200ms) — no flame, no explosion; post-fuse resistance is 100K
- In addition to fusible function, the resistor also serves as an inrush current limiter during normal operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RFS01J4R70A520NH | Futaba Elec | Through Hole,D3xL9mm | 220 | $ 0.0363 | ||
| MOSX1CT528R4R7J | KOA | Through Hole,D3xL9mm | 0 | $ 0.0664 |

