Broadcom CSMM-CWG3-NX7B2
| Manufacturer | |
| MPN | CSMM-CWG3-NX7B2 |
| LCSC Part # | C7233424 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 5600K~7000K 120° 2.68cd 20mA White 2.77V PLCC-2 LED Indication - Discrete RoHS |
| Datasheet | Broadcom CSMM-CWG3-NX7B2 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | 5600K~7000K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 2.68cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.77V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | 5600K~7000K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.68cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.77V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Introduction
Broadcom® CSMM-CWG3 surface mount LEDs utilize InGaN chip technology and superior package design to achieve enhanced light output performance. They dissipate heat more effectively, delivering improved performance with higher reliability. These LEDs operate across a wide range of environmental conditions and are suited for diverse applications. For ease of pick-and-place assembly, the LEDs are supplied in tape and reel packaging. Each reel is shipped in a single bin of luminous intensity and chromaticity to ensure a high degree of consistency.
Features
- High-reliability package with enhanced silicone encapsulation
- Available in 4500K–10000K correlated color temperature
- Compliant with AEC-Q101 guidelines
- Moisture Sensitivity Level 3
Applications
- Automotive interior lighting
- Electronic signage and signals
- Office automation, home appliances, and industrial equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2815 | $ 0.28 |
| 200+ | $ 0.1124 | $ 22.48 |
| 500+ | $ 0.1086 | $ 54.30 |
| 1,000+ | $ 0.1068 | $ 106.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | 5600K~7000K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 2.68cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.77V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | 5600K~7000K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.68cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.77V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Introduction
Broadcom® CSMM-CWG3 surface mount LEDs utilize InGaN chip technology and superior package design to achieve enhanced light output performance. They dissipate heat more effectively, delivering improved performance with higher reliability. These LEDs operate across a wide range of environmental conditions and are suited for diverse applications. For ease of pick-and-place assembly, the LEDs are supplied in tape and reel packaging. Each reel is shipped in a single bin of luminous intensity and chromaticity to ensure a high degree of consistency.
Features
- High-reliability package with enhanced silicone encapsulation
- Available in 4500K–10000K correlated color temperature
- Compliant with AEC-Q101 guidelines
- Moisture Sensitivity Level 3
Applications
- Automotive interior lighting
- Electronic signage and signals
- Office automation, home appliances, and industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSMM-CWG3-NX7A2 | Broadcom | PLCC-2 | 7 | $ 0.4113 | ||
| ASMT-UWB1-NX302 | Broadcom | PLCC-2 | 65 | $ 0.7838 | ||
| ASMT-UWB1-NX3G2 | Broadcom | PLCC-2 | 39 | $ 0.6216 | ||
| ASMT-UWB1-NX3J2 | Broadcom | PLCC-2 | 20 | $ 1.1324 | ||
| CSMM-CWG3-NX7D2 | Broadcom | PLCC-2 | 0 | $ 0.2932 | ||
| CSMM-CWG3-NX7C2 | Broadcom | PLCC-2 | 0 | $ 0.3442 | ||
| IN-P416ASUW | Inolux | PLCC-2 | 0 | $ 0.3424 | ||
| QBLP675-IW | QT Brightek (QTB) | PLCC-2 | 0 | $ 0.1866 | ||
| ASMT-UWB1-NX3F2 | Broadcom | PLCC-2 | 0 | $ 0.7289 | ||
| SMS1105UWDC | BIVAR | PLCC-2 | 0 | $ 1.7833 |

