ChromeLED CS63BY4C
| Manufacturer | |
| MPN | CS63BY4C |
| LCSC Part # | C7233318 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 594nm 430mcd 140° Yellow 20mA 2V 590nm 0603 LED Indication - Discrete RoHS |
| Datasheet | ChromeLED CS63BY4C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 594nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 430mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 594nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 430mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 594nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 430mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 594nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 430mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

