MACOM MRF137
| Manufacturer | |
| MPN | MRF137 |
| LCSC Part # | C7232264 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100W 65V 5A 1 N-channel RF FETs, MOSFETs RoHS |
| Datasheet | MACOM MRF137 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Ciss-Input Capacitance | 48pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | - | |
| Configuration | - | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Ciss-Input Capacitance | 48pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 65V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | - | |
| Configuration | - | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed specifically for wideband large-signal output and driver stages up to 400 MHz.
Features
AI Translation
- Guaranteed 28 V, 150 MHz performance
- Small-signal and large-signal characteristics
- 100% tested for load mismatch at 30:1 VSWR under all phase angles
- Low noise figure — 1.5 dB (typical) at 1.0 A, 150 MHz
- Excellent thermal stability, ideal for Class A operation
- Facilitates manual gain control, ALC, and modulation techniques
Applications
AI Translation
- Automotive and industrial markets: solenoid drivers, lamp drivers, small motor drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Ciss-Input Capacitance | 48pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | - | |
| Configuration | - | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Ciss-Input Capacitance | 48pF | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 65V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | - | |
| Configuration | - | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±40V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed specifically for wideband large-signal output and driver stages up to 400 MHz.
Features
AI Translation
- Guaranteed 28 V, 150 MHz performance
- Small-signal and large-signal characteristics
- 100% tested for load mismatch at 30:1 VSWR under all phase angles
- Low noise figure — 1.5 dB (typical) at 1.0 A, 150 MHz
- Excellent thermal stability, ideal for Class A operation
- Facilitates manual gain control, ALC, and modulation techniques
Applications
AI Translation
- Automotive and industrial markets: solenoid drivers, lamp drivers, small motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



