LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR04X2400FTL product image
Images for reference only

Walsin MR04X2400FTL

Manufacturer
WalsinAsian Brands
MPN
MR04X2400FTL
LCSC Part #
C7231868
Packaging
0402
Customer #
Key Attributes
RES 240Ω ±1% 100mW 0402
DatasheetWalsin MR04X2400FTL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.008$ 0.01
200+$ 0.0032$ 0.64
500+$ 0.0031$ 1.55
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Resistance240Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%