LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMT-131-02-S-DH product image
Images for reference only

Samtec MMT-131-02-S-DH

Manufacturer
MPN
MMT-131-02-S-DH
LCSC Part #
C7231350
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 62 Position 2mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec MMT-131-02-S-DH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.6463$ 48.65
198+$ 19.4106$ 3843.30
504+$ 18.7614$ 9455.75
999+$ 18.4408$ 18422.36
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2mm
Current Rating3A
Number of PINs62P
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.