LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMT-127-01-T-SH product image
Images for reference only

Samtec MMT-127-01-T-SH

Manufacturer
MPN
MMT-127-01-T-SH
LCSC Part #
C7231348
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 27 Position 2mm Pitch Single Row Surface Mount, Right Angle -55℃~+105℃
DatasheetSamtec MMT-127-01-T-SH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6252$ 9.63
200+$ 3.8412$ 768.24
500+$ 3.7126$ 1856.30
1,000+$ 3.6492$ 3649.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2mm
Current Rating3A
Contact PlatingTin
Number of PINs27P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.